RF2155-000
RF2155-000
Description:
MINIASMDC050F-2 0.5A 24V Res
Supplier:
LITTELFUSE
Matchcode:
MINIASMDC050F-2
Rutronik No.:
FUSE10411
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Datasheet
- Termination
- SMT
- I(HOLD)
- 0,5 A
- Voltage
- 24 V
- Dimension
- 1812
- Version
- SMD
- I(MAX)
- 100 A
- Approvals
- UR/TUV
- Series
- RF
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks