2920L185DR
2920L185DR
Description:
POLYFUSE 1.85A 33V SMD 2920
Supplier:
LITTELFUSE
Matchcode:
FU1,85ARESET
Rutronik No.:
FUSE6743
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
Find Alternatives
Datasheet
- Termination
- SMT
- I(HOLD)
- 1,85 A
- Voltage
- 33 V
- Dimension
- 2920
- Version
- SMD
- I(MAX)
- 40 A
- Series
- 2920L
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks