1206L012WR
1206L012WR
Description:
0.125A 1206 SMD resettable PTCs
Supplier:
LITTELFUSE
Matchcode:
FU0,125ARESET
Rutronik No.:
FUSE6147
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Termination
- SMT
- I(HOLD)
- 0,125 A
- Voltage
- 30 V
- Dimension
- 1206
- I(MAX)
- 100 A
- Series
- 1206L
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks