RF0315-000
RF0315-000
Description:
SMD050F-2 0.5A 60V 2920 Reset
Supplier:
LITTELFUSE
Matchcode:
SMD050F-2
Rutronik No.:
FUSE9287
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Datasheet
- Termination
- SMT
- I(HOLD)
- 0.5 A
- Voltage
- 60 V
- Dimension
- 2920
- Version
- SMD
- I(MAX)
- 10 A
- Approvals
- UR/TUV
- Series
- RF
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks