CABLE 227 RF-0130-F1-2-C
CABLE 227 RF-0130-F1-2-C
Description:
TNC(F)STR to MCX(M)R/A RG316 l=130mm
Supplier:
GCT
Matchcode:
CABLE227RF0130F12C
Rutronik No.:
CABLE2562
Unit Pack:
5
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
- Family
- RF CAB ASS
- Brand
- NO BRAND
- Termin.port A
- TNC
- Termin.port B
- MCX
- Cable length
- 130 mm
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks