CAB742RF-0305-1
CAB742RF-0305-1
Description:
SMA to SMA_Plug RG316 L=0305mm
Supplier:
GCT
Matchcode:
CAB742RF03051
Rutronik No.:
CABLE4706
Unit Pack:
500
MOQ:
500
Packaging:
BAG
- Family
- RF CAB ASS
- Brand
- NO BRAND
- Termin.port A
- SMA
- Cable length
- 305mm
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- Country
- China
- Supplier Lead time
- 8 weeks