CAB728RF-0609-1
CAB728RF-0609-1
Description:
SMA(M) to SMA(F)STR Cable l=609mm
Supplier:
GCT
Matchcode:
CAB728RF06091
Rutronik No.:
CABLE4604
Unit Pack:
1
MOQ:
500
Packaging:
BAG
Find Alternatives
Datasheet
- Family
- RF CAB ASS
- Brand
- NO BRAND
- Termin.port A
- SMA
- Termin.port B
- SMA
- Cable length
- 609 mm
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- China
- Supplier Lead time
- 12 weeks