PTSLR12066V650
PTSLR12066V650
Description:
Resettable Fuse 6.5A 6V 1206
Supplier:
Eaton Electronics
Matchcode:
FU6,5ARESET
Rutronik No.:
FUSE10989
Unit Pack:
3500
MOQ:
3500
Packaging:
REEL
Find Alternatives
Datasheet
- Termination
- SMT
- I(HOLD)
- 6.5 A
- Voltage
- 6 V
- Dimension
- 1206
- Version
- SMD
- I(MAX)
- 50 A
- Approvals
- UL
- Series
- PTSLR1210
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 15 weeks