PTSLR08056V110
PTSLR08056V110
Description:
Resettable Fuse 1.1A 6V 0805
Supplier:
Eaton Electronics
Matchcode:
FU1,1ARESET
Rutronik No.:
FUSE11098
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Datasheet
- Termination
- SMT
- I(HOLD)
- 1,1 A
- Voltage
- 6 V
- Dimension
- 0805
- Version
- SMD
- I(MAX)
- 50 A
- Approvals
- UL
- Series
- PTSLR0805
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 16 weeks