PTS08056V050
PTS08056V050
Description:
Resettable Fuse 0.5A 6V 0805
Supplier:
Eaton Electronics
Matchcode:
FU0,5ARESET
Rutronik No.:
FUSE11106
Unit Pack:
5000
MOQ:
10000
Packaging:
REEL
Find Alternatives
Datasheet
- Termination
- SMT
- I(HOLD)
- 0,5 A
- Voltage
- 6 V
- Dimension
- 0805
- Version
- SMD
- I(MAX)
- 100 A
- Approvals
- UR/TUV
- Series
- PTS0805
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- Supplier Lead time
- 16 weeks