MTJ-88TUX1-FSD-M4Y-HT-A
MTJ-88TUX1-FSD-M4Y-HT-A
Description:
MODULAR JACK 1PORT 8P8C
Supplier:
ADAM TECH
Matchcode:
MTJ88TUX1FSDM4YHTA
Rutronik No.:
CONN20805
Unit Pack:
60
MOQ:
4920
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- N/A A
- Voltage rating
- N/A V
- Series
- MTJ
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 70 °C
- First feature
- 1Port
- Feature funct.
- Tab_up
- Family
- MAGJACK
- Brand
- RJ45
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85177900000
- Country
- China
- Supplier Lead time
- 26 weeks