MGB020-1CJCB006H
MGB020-1CJCB006H
Description:
RJ45 Modular_Jack R/A Tab-Up GO/Y w/mag
Supplier:
GCT
Matchcode:
MGB0201CJCB006H
Rutronik No.:
CONN20082
Unit Pack:
60
MOQ:
840
Packaging:
TRAY
Find Alternatives
Datasheet
- No.of contacts
- 08
- Contact pitch
- 1.02 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- N/A A
- Voltage rating
- N/A V
- Series
- MGB020
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- First feature
- 1Port
- Feature funct.
- Tab_down
- Family
- MAGJACK
- Brand
- RJ45
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Country
- China
- Supplier Lead time
- 12 weeks