MGB005-1CF1B002H
MGB005-1CF1B002H
Description:
RJ45 Modular_Jack R/A Tab-Up Y/G w/mag
Supplier:
GCT
Matchcode:
MGB0051CF1B002H
Rutronik No.:
CONN20064
Unit Pack:
120
MOQ:
1080
Packaging:
TRAY
Find Alternatives
Datasheet
- No.of contacts
- 08
- Contact pitch
- 1.27 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- N/A A
- Voltage rating
- N/A V
- Series
- MGB005
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- First feature
- 1Port
- Feature funct.
- Tab_down
- Family
- MAGJACK
- Brand
- RJ45
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85177900000
- Country
- China
- Supplier Lead time
- 12 weeks