CIM039M1
CIM039M1
Description:
03P Pluggable_Header R/A 5.00mm
Supplier:
SAURO
Matchcode:
CIM039M1
Rutronik No.:
CONN20049
Unit Pack:
400
MOQ:
800
Packaging:
BULK
Find Alternatives
- No.of contacts
- 03
- Contact pitch
- 5.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 16.0 A
- Voltage rating
- 300 V
- Series
- CIM
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- Italy
- Supplier Lead time
- 20 weeks