NXE1S0303MC-R13
NXE1S0303MC-R13
Description:
DC/DC Mod 3.3V to 3.3V 1W 3kV
Supplier:
MURATA PS
Matchcode:
NXE1S0303MC-R13
Rutronik No.:
ICDCDC4615
Unit Pack:
800
MOQ:
800
package:
open Frame
Packaging:
REEL
Find Alternatives
Datasheet
- Power
- 1 W
- Vin(min)
- 2.97 V(DC)
- Vin(max)
- 3.63 V(DC)
- V out
- 3.3 V(DC)
- No.of outputs
- SINGLE
- Output current
- 303 mA
- Isolated
- YES
- Isolation
- 3 kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 66 %
- Series
- NXE1
- Automotive
- NO
- Package
- open Frame
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- United Kingdom
- ABC-Code
- A
- Supplier Lead time
- 20 weeks