LQM18PN1R0MGHD
LQM18PN1R0MGHD
Description:
LQM18PN 1,0uH 900mA 20% MLT
Supplier:
MURATA
Matchcode:
INDC1,0U0603
Rutronik No.:
IND23560
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
- Inductance
- 1 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 1150 mA
- Tolerance
- 20 %
- Technology
- MULTILAYER
- Current sat.
- 900 mA
- R(DC)typ.
- 0.2 Ohm
- R(DC)max.
- 0.25 Ohm
- Test frequency
- 1 MHz
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- SFR
- 100 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 26 weeks