- Inductance
- 22 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 200 mA
- Tolerance
- 20 %
- Technology
- MULTILAYER
- Current sat.
- 50 mA
- R(DC)typ.
- 2.4 Ohm
- R(DC)max.
- 3.12 Ohm
- Test frequency
- 1 MHz
- Design
- FERRITE
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 15 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 26 weeks