IFSC3232DBER220M02
IFSC3232DBER220M02
Description:
IFSC3232DB 22uH 2,3A 20% WWT
Supplier:
VISHAY
Matchcode:
INDC22U20%
Rutronik No.:
IND23037
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 22 µH
- Mounting
- SMD
- Current rated
- 2300 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 2700 mA
- R(DC)typ.
- 0,069 Ohm
- R(DC)max.
- 0,09 Ohm
- Test frequency
- 0,1 MHz
- Enclosure type
- SHIELDED
- Length
- 8 mm
- Width
- 8 mm
- Height
- 4,2 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 25 weeks