5040500891
5040500891
Description:
08P PICO LOCK 1,50MM SMT H=2,00
Supplier:
MOLEX
Matchcode:
5040500891
Rutronik No.:
COREC33962
Unit Pack:
2700
MOQ:
10800
Packaging:
REEL
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 1.50 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 150 V
- Series
- 504...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- PICO-LOCK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 23 weeks