10175353-0811LF
10175353-0811LF
Description:
08P Minitek 3.00mm 2R R/A THT Header
Supplier:
Amphenol CS
Matchcode:
101753530811LF
Rutronik No.:
CONN19942
Unit Pack:
170
MOQ:
2550
Packaging:
TRAY
Find Alternatives
Datasheet
- No.of contacts
- 08
- Contact pitch
- 3.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 12.0 A
- Voltage rating
- 600 V
- Series
- 10175353
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- MINITEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 13 weeks