10177773-A208KLF
10177773-A208KLF
Description:
08P Minitek Header 2R
Supplier:
Amphenol CS
Matchcode:
10177773A208KLF
Rutronik No.:
CONN19951
Unit Pack:
240
MOQ:
1200
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 08
- Contact pitch
- 1.27 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 4.00 A
- Voltage rating
- 48 V
- Series
- 10177773
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- Staggered
- Family
- W-T-B
- Brand
- MICROSPACE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- Supplier Lead time
- 15 weeks