CABLE 227RF-0300-A-2
CABLE 227RF-0300-A-2
Description:
MCX(M)R/A to TNC(F)STR RM BH
Supplier:
GCT
Matchcode:
CABLE227RF0300A2
Rutronik No.:
CABLE2674
Unit Pack:
50
MOQ:
50
Packaging:
BULK
Find Alternatives
- Family
- RF CAB ASS
- Brand
- NO BRAND
- Termin.port A
- MCX
- Termin.port B
- TNC
- Cable length
- 030 mm
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 11 weeks