LEPCHR1EU01T030100
LEPCHR1EU01T030100
Description:
LE910R1-EU miniPCIe 44.00.013 SIMH
Supplier:
TELIT
Matchcode:
LE910R1-EU MPCIE
Rutronik No.:
IOTCOM1327
Unit Pack:
100
MOQ:
100
package:
MODULE
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- LTE CAT 1
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- NONE
- Card formfactor
- FS M. PCIE
- Operat.temp.
- -40 to +85 °C
- Length
- 51 mm
- Width
- 30 mm
- Height
- 3.2 mm
- Supply voltage
- 3.3 V
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
The LE910R1 is an industrial-grade, cost-optimized LTE Cat 1 bis module. It is ideal for IoT applications that need data and voice transmission, including devices requiring full mobility throughout the extended European and Brazil regions.
- LTE FDD Cat 1 bis 3GPP Release 13 compliant
- Single LTE antenna
- VoLTE support
- SMS over IMS
- Built-in UDP, TCP, PPP, HTTP, HTTPS, NTP, FTP stack
- IPv4/IPv6 stack
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
LEPCHR1EU01T060500LE910R1-EU mPCIe 44.00.016
Part No.:
IOTCOM1473
package:
MODULE
Packaging:
INDIVIDUAL
|
Unit Price
31,53 $
|
Unit Pack
100
|
Stock Info
|
Price, Lead time
Find Alternatives
| |