FN990B40W01T010E00
FN990B40W01T010E00
Description:
FN990B40 M.2 50.10.401 o.IMEI Bag RED
Supplier:
TELIT
Matchcode:
FN990B40 M.2 o.IMEI Bag RED
Rutronik No.:
IOTCOM1560
Unit Pack:
30
MOQ:
30
package:
MODULE
Packaging:
TRAY
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- 5G
- 802.15.4
- NONE
- GNSS
- GNSS
- Card formfactor
- M.2
- Operat.temp.
- -40 / +85 °C
- Length
- 30 mm
- Width
- 52 mm
- Height
- 2,3 mm
- Supply voltage
- 3,3 V
- USB
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Country
- Vietnam
- Supplier Lead time
- 24 weeks