LEPCHR1EU01T060500
LEPCHR1EU01T060500
Description:
LE910R1-EU mPCIe 44.00.016 SIMH Box RED
Supplier:
TELIT
Matchcode:
LE910R1-EU mPCIe SIMH Box
Rutronik No.:
IOTCOM1473
Unit Pack:
100
MOQ:
500
package:
MODULE
Packaging:
TRAY
Find Alternatives
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- LTE CAT 1
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- NONE
- Card formfactor
- FS M. PCIE
- Operat.temp.
- -40 to +85 °C
- Length
- 51 mm
- Width
- 30 mm
- Height
- 3.2 mm
- Supply voltage
- 3.3 V
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 24 weeks