- Capacity
- 480 GB
- Flash
- TLC
- Temp.max.
- 85°C °C
- Temp.min.
- -40°C °C
- Formfactor
- 2280
- Interface
- PCIE4.0X4
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 131 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
SN3002MD480GI-2MA2-2GA-STDM.2 480GB N3002 2280
Part No.:
DISSSD2079
Packaging:
INDIVIDUAL
|
Unit Price
On request
|
Unit Pack
1
|
Stock Info
Allocation
|
Price, Lead time
Find Alternatives
| |