- Capacity
- 480 GB
- Flash
- TLC
- Temp.max.
- 85°C °C
- Temp.min.
- -40°C °C
- Formfactor
- 2280
- Interface
- PCIE4.0X4
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 131 weeks
ATP Industrial Enterprise SSD Series
The Best of Both Worlds, Engineered for Uncontrolled Environments at the Edge
Information
Technology (IT) and Operational Technology (OT) are converging,
resulting in the rise of Edge storage/computing that requires
enterprise-class quality of service and industrial-grade reliability and
endurance.
Enterprise storage/computing is becoming less
centralized in data centers and controlled environments and becoming
more distributed. Data is being driven to the edge where operating
conditions are more extreme, locations are not easy to reach, and often,
on the constant move. A new breed of storage solutions is needed, which
combines the benefits of industrial solid-state drives (SSDs) and
enterprise solutions.
The Industrial Enterprise N651Sie Series SSDs leverage NVMe PCIe Gen4x 4 and are available as M.2, U.2, and E1.S.
They
are built for the age of data deluge as centralized computing
increasingly moves to the edge, and enterprise operations in
uncontrolled environments become more prevalent.
They combine the
best of enterprise and industrial features, making them excellent as
boot drives, data storage drives, or mixed-use drives.