SA1000MD480GE-1TB4-1GA-STD
SA1000MD480GE-1TB4-1GA-STD
Description:
M.2 480GB A1000
Supplier:
SWISSBIT
Matchcode:
A1000
Rutronik No.:
DISSSD2132
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
- Capacity
- 480 GB
- Flash
- TLC
- Temp.max.
- 85°C °C
- Temp.min.
- -40°C °C
- Formfactor
- 2280
- Interface
- PCIE4.0X4
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 131 weeks