Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Transistors
  4. IGBTs
  5. ROHM IGBTs
Please login for custom pricing, delivery terms and real time stock information

RGT60TS65DGC11

ROHM
ROHM RGT60TS65DGC11

image shown is a representation only

RGT60TS65DGC11

Description: IGBT 650V 30A 1,65V TO-247N Supplier: ROHM Matchcode: RGT60TS65DGC11 Rutronik No.: IGBT2242 Unit Pack: 450 MOQ: 450 package: TO247NNP Packaging: REEL
Find Alternatives
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

V(CE)
650 V
I(C)
30 A
V(CEsat)
1.65 V
Package
TO247NNP
Bodydiode
Yes
P(tot)
194 W
Automotive
NO
t(r)
40 nS
td(off)
100 nS
td(on)
29 nS
Mounting
SMD
RoHS Status
RoHS-conform
Technology
Trench
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Thailand
ABC-Code
B
Supplier Lead time
26 weeks

650V 30A Field Stop Trench IGBT - RGT60TS65D

ROHM's IGBT products will contribute to energy saving high efficiency and a wide range of high voltage and high-current applications.



Request or order:

Please login
Obsolete Part
Supplier Last Time Buy: 31.12.2199
On request
On request

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

INFINEON
INFINEON IKW30N65H5XKSA1

IKW30N65H5XKSA1

Semiconductors
  • IGBT 650V 30A 1,65V TO247-3
  • package: TO-247-3
  • Packaging: TUBE
INFINEON
INFINEON IKB40N65EH5ATMA1

IKB40N65EH5ATMA1

Semiconductors
  • IGBT 650V 40A 1.65V TO263-3...
  • package: TO263-3
  • Packaging: REEL
INFINEON
INFINEON IGW30N65L5XKSA1

IGW30N65L5XKSA1

Semiconductors
  • IGBT 650V 30A 1.05V TO247-3
  • package: TO247-3
  • Packaging: TUBE
INFINEON
INFINEON IGB50N65H5ATMA1

IGB50N65H5ATMA1

Semiconductors
  • IGBT 650V 50A 1.65V TO263-3
  • package: TO263-3
  • Packaging: REEL
INFINEON
INFINEON IKB15N65EH5ATMA1

IKB15N65EH5ATMA1

Semiconductors
  • IGBT 650V 15A 1.65V TO263-3
  • package: TO263-3
  • Packaging: REEL
INFINEON
INFINEON IKB20N65EH5ATMA1

IKB20N65EH5ATMA1

Semiconductors
  • IGBT 650V 20A 1.65V TO263-3
  • package: TO263-3
  • Packaging: REEL
INFINEON
INFINEON IKB30N65EH5ATMA1

IKB30N65EH5ATMA1

Semiconductors
  • IGBT 650V 15A 1.65V TO263-3
  • package: TO263-3
  • Packaging: REEL
INFINEON
INFINEON IKW30N65EL5XKSA1

IKW30N65EL5XKSA1

Semiconductors
  • IGBT 650V 30A 1,35V TO247-3
  • package: TO-247
  • Packaging: TUBE
INFINEON
INFINEON IKW30N65WR5XKSA1

IKW30N65WR5XKSA1

Semiconductors
  • IGBT 650V 30A 1,4V TO247-3
  • package: TO-247
  • Packaging: TUBE
INFINEON
INFINEON IKA15N65H5XKSA1

IKA15N65H5XKSA1

Semiconductors
  • IGBT 650V 15A 1,65V TO220-3
  • package: TO-220
  • Packaging: TUBE
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message