Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Transistors
  4. IGBTs
  5. INFINEON IGBTs
Please login for custom pricing, delivery terms and real time stock information

IKB20N65EH5ATMA1

INFINEON
INFINEON SP001502642

image shown is a representation only

IKB20N65EH5ATMA1

Description: IGBT 650V 20A 1.65V TO263-3 Supplier: INFINEON Matchcode: IKB20N65EH5 Rutronik No.: IGBT2477 Unit Pack: 1000 MOQ: 1000 package: TO263-3 Packaging: REEL
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

V(CE)
650 V
I(C)
38 A
V(CEsat)
1.65 V
Package
TO263-3
Bodydiode
YES
P(tot)
125 W
Automotive
NO
t(r)
21 nS
td(off)
160 nS
td(on)
19 nS
Mounting
SMD
RoHS Status
RoHS-conform
Technology
TRENCHST.5
Packaging
REEL
Supplier Part
SP001502642
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Lead time
47 weeks
Infineon’s 650 V, 20 A hard-switching TRENCHSTOP™ 5 IGBT in a TO263 D2Pak package, redefines “Best-in-class” IGBT by providing unmatched performance in terms of efficiency for hard switching applications. The new family is a major breakthrough in IGBT innovation to match the market’s high efficiency demands of tomorrow. Summary of Features
  • 650 V breakthrough voltage
Benefits
  • Best-in-class efficiency, resulting in lower junction and case temperature leading to higher device reliability
  • 50 V increase in the bus voltage possible without compromising reliability
  • Higher power density design
Target Applications
  • solar
  • |delimiter|

Request or order:

Please login Allocation
Article with this quantity is not orderable. Please send us a request.
2,24 $
2.240,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

INFINEON
INFINEON IKB15N65EH5ATMA1

IKB15N65EH5ATMA1

Semiconductors
  • IGBT 650V 15A 1.65V TO263-3
  • package: TO263-3
  • Packaging: REEL
INFINEON
INFINEON IKB30N65EH5ATMA1

IKB30N65EH5ATMA1

Semiconductors
  • IGBT 650V 15A 1.65V TO263-3
  • package: TO263-3
  • Packaging: REEL
INFINEON
INFINEON IKB40N65ES5ATMA1

IKB40N65ES5ATMA1

Semiconductors
  • IGBT 650V 79A 1,35V TO263-3
  • package: TO263-3
  • Packaging: REEL
INFINEON
INFINEON IGB50N65H5ATMA1

IGB50N65H5ATMA1

Semiconductors
  • IGBT 650V 50A 1.65V TO263-3
  • package: TO263-3
  • Packaging: REEL
INFINEON
INFINEON IKA15N65H5XKSA1

IKA15N65H5XKSA1

Semiconductors
  • IGBT 650V 15A 1,65V TO220-3
  • package: TO-220
  • Packaging: TUBE
INFINEON
INFINEON IKB30N65ES5ATMA1

IKB30N65ES5ATMA1

Semiconductors
  • IGBT 650V 35A 1.35V TO263-3
  • package: TO263-3
  • Packaging: REEL
INFINEON
INFINEON IKB40N65EH5ATMA1

IKB40N65EH5ATMA1

Semiconductors
  • IGBT 650V 40A 1.65V TO263-3...
  • package: TO263-3
  • Packaging: REEL
INFINEON
INFINEON IKW30N65H5XKSA1

IKW30N65H5XKSA1

Semiconductors
  • IGBT 650V 30A 1,65V TO247-3
  • package: TO-247-3
  • Packaging: TUBE
INFINEON
INFINEON IGB20N65S5ATMA1

IGB20N65S5ATMA1

Semiconductors
  • IGBT 650V 20A 1.35V TO263-3
  • package: TO263-3
  • Packaging: REEL
INFINEON
INFINEON IKZA40N65RH5XKSA1

IKZA40N65RH5XKSA1

Semiconductors
  • IGBT 650V 40A+SIC-DIOD...
  • package: TO247-4
  • Packaging: TUBE
Best Choice
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message