BD50C0AWFP-E2
BD50C0AWFP-E2
Description:
LDO VREG 5.0V 1.0A TO252-5
Supplier:
ROHM
Matchcode:
BD50C0AWFP-E2
Rutronik No.:
ICSPR10745
Unit Pack:
2000
MOQ:
2000
package:
TO252-5
Packaging:
REEL
Find Alternatives
- Mode
- POS
- Output Voltage
- 5.0 V
- Output current
- 1.0 A
- Input Voltage
- 26.5 V
- Package
- TO252-5
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 300 mV
- Tolerance
- +-1 %
- Op.Temp R.max
- 150 °C
- Watchdog
- NO
- Overtemp.prot.
- YES
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 17 weeks