BD33GA3MEFJ-ME2
BD33GA3MEFJ-ME2
Description:
NRND --> ICSPR10787
Supplier:
ROHM
Matchcode:
BD33GA3MEFJ-ME2
Rutronik No.:
ICSPR10769
Unit Pack:
2500
MOQ:
2500
package:
HTSOP-J8
Packaging:
REEL
Find Alternatives
- Mode
- POS
- Output Voltage
- 3.3 V
- Output current
- 0.3 A
- Input Voltage
- 14 V
- Package
- HTSOP-J8
- Automotive
- AEC-Q(100)
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 600 mV
- Tolerance
- +-1 %
- Op.Temp R.max
- 105 °C
- Watchdog
- NO
- Shutdown
- YES
- Overtemp.prot.
- YES
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
BD33GA3VEFJ-ME2LDO VREG 3.3V 0.3A HTSOP-J8
Part No.:
ICSPR10787
package:
HTSOP-J8
Packaging:
REEL
|
Unit Price
0,498 $
|
Unit Pack
2500
|
Stock Info
|
Price, Lead time
Find Alternatives
Datasheet
| |