BD33GA5VEFJ-ME2
BD33GA5VEFJ-ME2
Description:
LDO VREG 3.3V 0.5A HTSOP-J8
Supplier:
ROHM
Matchcode:
BD33GA5VEFJ-ME2
Rutronik No.:
ICSPR10829
Unit Pack:
2500
MOQ:
2500
package:
HTSOP-J8
Packaging:
REEL
Find Alternatives
- Mode
- POS
- Output Voltage
- 3.3 V
- Output current
- 0.5 A
- Input Voltage
- 14 V
- Package
- HTSOP-J8
- Automotive
- AEC-Q(100)
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 900 mV
- Tolerance
- +-1 %
- Op.Temp R.max
- 105 °C
- Watchdog
- NO
- Shutdown
- YES
- Overtemp.prot.
- YES
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- Country
- Japan
- Supplier Lead time
- 18 weeks