R12P212S/P/R8
R12P212S/P/R8
Description:
DC/DC Mod 12V to 12V 2W 8kV
Supplier:
RECOM
Matchcode:
R12P212S/P/R8
Rutronik No.:
ICDCDC6793
Unit Pack:
25
MOQ:
25
package:
SIP7
Packaging:
TUBE
Find Alternatives
Datasheet
- Power
- 2 W
- Vin(min)
- 10.8 V(DC)
- Vin(max)
- 13.2 V(DC)
- V out
- 12 V(DC)
- No.of outputs
- SINGLE
- Output current
- 167 mA
- Isolated
- YES
- Isolation
- 8 kV(DC)
- Reg./Unreg.
- UNREG
- Series
- Econoline
- Automotive
- NO
- Package
- SIP7
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- Supplier Lead time
- 19 weeks