RF4E100AJTCR
RF4E100AJTCR
Description:
N-CH 30V 10A 9.4mOhm at 4.5V HUML2020L8
Supplier:
ROHM
Matchcode:
RF4E100AJTCR
Rutronik No.:
LVMOS2210
Unit Pack:
3000
MOQ:
3000
package:
HUML2020L8
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 10 A
- Q(g)
- 13.0 nC
- Package
- HUML2020L8
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- YES
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 2.0 W
- ECCN
- EAR99
- Country
- South Korea
- Supplier Lead time
- 20 weeks