IXBOD2-22RD
IXBOD2-22RD
Description:
BREAKOVER-DIODE-MOD 6000V 200A BOD
Supplier:
LITTELFUSE
Matchcode:
IXBOD2-22RD
Rutronik No.:
POWMOD1705
Unit Pack:
20
MOQ:
20
package:
BOD
Packaging:
BOX
- V(RRM)
- 6000 V
- I(FSM)
- 200 A
- R(thjc)
- 20 K/W
- T(j)min
- -40 °C
- T(j)max
- 125 °C
- Material techn.
- SI
- Configuration
- SINGLE
- Automotive
- NO
- Package
- BOD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Country
- Germany
- Supplier Lead time
- 56 weeks