JD0-0004NL
JD0-0004NL
Description:
RJ45 Modular_Jack 1x1Port 100 Base-TX
Supplier:
PULSE a YAGEO company
Matchcode:
JD10004NL
Rutronik No.:
CONN20433
Unit Pack:
50
MOQ:
50
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 0.00 mm
- Number of rows
- 02
- Contact style
- _OTHER
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- N/A A
- Voltage rating
- N/A V
- Series
- JD0
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- 70 °C
- First feature
- 1x1Port
- Family
- MAGJACK
- Brand
- RJ45
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85177900000
- Country
- China
- Supplier Lead time
- 16 weeks