G5Q1A4EL3HA12DC
G5Q1A4EL3HA12DC
Description:
POWER RELAY 12V THT 10A 1NO
Supplier:
OMRON
Matchcode:
G5Q1A4EL3HA12DC
Rutronik No.:
REL8247
Unit Pack:
100
MOQ:
100
Packaging:
TRAY
Find Alternatives
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 360 Ohm
- P(N) coil
- 400 mW
- No. of coils
- 1
- Switch current
- 10 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- AgAlloy
- Switch freq.
- 0 MHz
- Length
- 20.3 mm
- Width
- 10.3 mm
- Height
- 15.8 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- IP67
- Diameter
- 0 mm
- Approvals
- UL;VDE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks