Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Wireless Technologies
  3. Wireless Microcontroller
  4. NORDIC Wireless Microcontroller
Please login for custom pricing, delivery terms and real time stock information

NRF52840-QIAA-F-R

NORDIC
NORDIC NRF52840-QIAA-F-R

image shown is a representation only

NRF52840-QIAA-F-R

Description: BT5.0/802.15.4/ANT/2.4 AQFN73 R Supplier: NORDIC Matchcode: NRF52840-QIAA-R-FX0 Rutronik No.: RFMCU1902 Unit Pack: 3000 MOQ: 3000 package: aQFN73 Packaging: REEL
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Frequency min
2408 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
1M kB
MCU Architectur
32 bit
Supply Volt.min
1.7 V
P(out)
8 dBm
Sensitivity
-94 dBm
RAM
256 kB
GPIO
48 no.
ADC resol.max
12 bit
ADC channels
8 no.
SPI
YES
USB
YES
Other interface
UART QSPI
IEEE802.15.4
YES
IEEE802.15.1
NO
Wireless
TRANSCEIVE
Oper.temp.max
85 °C
Supply volt.max
5.5 V
Automotive
NO
Package
aQFN73
RoHS Status
RoHS-conform
Packaging
REEL
ECCN
5A992
Customs Tariff No.
85423190000
Country
Taiwan
ABC-Code
A
Supplier Lead time
18 weeks

The nRF52840 is an advanced, highly flexible single chip solution for today’s increasingly demanding ULP wireless applications for connected devices on our person, connected living environments and the IoT at large. It is designed ready for the major feature advancements of Bluetooth LE and takes advantage of increased performance capabilities which include long range and high throughput modes. Inherent industry-grade security is essential in today’s applications. The nRF52840 adds best-in-class security for CortexTM-M Series with on-chip ARM® CryptoCell cryptographic accelerator.

Request or order:

Please login
4,53 $
13.590,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Compatible

NORDIC
NORDIC NRF52-DK

NRF52-DK

Wireless Technologies
  • nRF52 DK 2.4 GHz develop tool
  • package: QFN48pin
  • Packaging: INDIVIDUAL
Topseller
NORDIC
NORDIC NRF52840-DK

NRF52840-DK

Wireless Technologies
  • DK for nRF52840 BT5, ANT,...
  • Packaging: INDIVIDUAL
Topseller
NORDIC
NORDIC NRF52840-DONGLE

NRF52840-DONGLE

Wireless Technologies
  • NRF52840 USB Dongle
  • Packaging: INDIVIDUAL
Topseller
NORDIC
NORDIC NRF52840-QIAA-R

NRF52840-QIAA-R

Wireless Technologies
  • BT5.0/802.15.4/ANT/2.4...
  • package: aQFN73
  • Packaging: REEL
NORDIC
NORDIC NRF52840-QIAA-R7

NRF52840-QIAA-R7

Wireless Technologies
  • BT5.0/802.15.4/ANT/2.4 AQFN73
  • package: aQFN73
  • Packaging: REEL
NORDIC
NORDIC NRF52840-QIAA-T

NRF52840-QIAA-T

Wireless Technologies
  • BT5.0/802.15.4/ANT/2.4 AQFN73
  • package: aQFN
  • Packaging: TRAY
Best Choice
NORDIC
NORDIC NRF21540-QDAA-R

NRF21540-QDAA-R

Wireless Technologies
  • 2,4GHz range extension / BLE
  • package: QFN16pin
  • Packaging: REEL
NORDIC
NORDIC NRF21540-QDAA-R7

NRF21540-QDAA-R7

Wireless Technologies
  • 2,4GHz range extension / BLE
  • package: QFN16pin
  • Packaging: REEL
NORDIC
NORDIC NRF21540-DB

NRF21540-DB

Wireless Technologies
  • Development Bundle(EK+DK)...
  • Packaging: INDIVIDUAL
Topseller

Alternatives

NORDIC
NORDIC NRF52840-QFAA-F-R

NRF52840-QFAA-F-R

Wireless Technologies
  • BT5.0/802.15.4/ANT/2.4 QFN48 R
  • package: QFN48
  • Packaging: REEL
Topseller
NORDIC
NORDIC NRF5340-QKAA-R

NRF5340-QKAA-R

Wireless Technologies
  • BLE 5.2 DUAL CORE SoC
  • package: aQFN94
  • Packaging: REEL
Topseller
NORDIC
NORDIC NRF5340-CLAA-R

NRF5340-CLAA-R

Wireless Technologies
  • BLE 5.2 DUAL CORE SoC WLCSP
  • package: WLCSP
  • Packaging: REEL
Topseller
NORDIC
NORDIC NRF52832-CIAA-G-R

NRF52832-CIAA-G-R

Wireless Technologies
  • WLCSP package 2th APPROTECT
  • package: CSP
  • Packaging: REEL
Topseller
NORDIC
NORDIC NRF52810-QFAA-E-R

NRF52810-QFAA-E-R

Wireless Technologies
  • nRF52810 multiprotocol 2,4G...
  • package: QFN48pin
  • Packaging: REEL
Topseller
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message