Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Wireless Technologies
  3. Wireless Microcontroller
  4. NORDIC Wireless Microcontroller
Please login for custom pricing, delivery terms and real time stock information

NRF21540-QDAA-R

NORDIC
NORDIC NRF21540-QDAA-R

image shown is a representation only

NRF21540-QDAA-R

Description: 2,4GHz range extension / BLE Supplier: NORDIC Matchcode: NRF21540-QDAA-R-GX0 Rutronik No.: RFMCU1596 Unit Pack: 4000 MOQ: 4000 package: QFN16pin Packaging: REEL
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool

Frequency min
2408 MHz
Frequency max
2480 MHz
Oper.temp.min.
-40 °C
Supply Volt.min
1.7 V
P(out)
21 dBm
Sensitivity
-100 dBm
SPI
YES
Other interface
I/Os
IEEE802.15.4
YES
Oper.temp.max
105 °C
Supply volt.max
3.6 V
Automotive
NO
Package
QFN16pin
RoHS Status
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Taiwan
ABC-Code
B
Supplier Lead time
18 weeks

The nRF21540 device is an RF front-end module (FEM) that improves range and connection robustness for Nordic Semiconductor's short-range wireless portfolio.

nRF21540 is a plug and play range extender that can be used with the nRF52 and nRF53 Series advanced multiprotocol wireless SoCs, requiring a minimal amount of external components. The +13 dB RX gain and low noise figure of 2.5 dB, in addition to up to +21 dBm TX output power, ensure a superior link budget for IoT applications. For example, when combined with an nRF52840 SoC running Bluetooth® Low Energy at 1 Mbps, the nRF21540 improves the RX sensitivity by 5 dBm to -100 dBm. Coupled with the increased output power, the connection link budget is increased by 18 dBm. For nRF52 and nRF53 Series devices with less than +8 dBm TX power, the range can reach up to 16x farther.

The nRF21540 device is a valuable addition for all applications requiring increased range or robust coverage. Because it can operate within an extended temperature range of -40°C to +105°C, nRF21540 can be used with nRF52833 and nRF5340 SoCs for industrial applications such as professional lighting. Other example applications include asset tracking, remote controlled toys, audio, and smart home use.

Market launch Q2 2020


Request or order:

Please login
2,56 $
10.240,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Compatible

NORDIC
NORDIC NRF52832-QFAA-R

NRF52832-QFAA-R

Wireless Technologies
  • 2,4GHz-BT5 / ANT w.Cortex M4F
  • package: QFN48pin
  • Packaging: REEL
Best Choice
NORDIC
NORDIC NRF52832-CIAA-R

NRF52832-CIAA-R

Wireless Technologies
  • CSP package 2th rev2
  • package: CSP
  • Packaging: REEL
NORDIC
NORDIC NRF52840-CKAA-R

NRF52840-CKAA-R

Wireless Technologies
  • BT5.0/802.15.4/ANT/2.4 WLCSP
  • package: WLCSP
  • Packaging: REEL
NORDIC
NORDIC NRF52811-QFAA-R

NRF52811-QFAA-R

Wireless Technologies
  • BT5+ANT+802.15.4 SoC+M4 Core
  • package: QFN48pin
  • Packaging: REEL
NORDIC
NORDIC NRF52833-QIAA-R

NRF52833-QIAA-R

Wireless Technologies
  • BLE5.1 SoC 42GPIO 73 aQFN
  • package: aQFN73
  • Packaging: REEL
Best Choice
NORDIC
NORDIC NRF52840-QIAA-R

NRF52840-QIAA-R

Wireless Technologies
  • BT5.0/802.15.4/ANT/2.4...
  • package: aQFN73
  • Packaging: REEL
NORDIC
NORDIC NRF52832-QFAB-R

NRF52832-QFAB-R

Wireless Technologies
  • nRF52832 multiprotocol 2,4G...
  • package: QFN48pin
  • Packaging: REEL
Best Choice
NORDIC
NORDIC NRF52810-QFAA-R

NRF52810-QFAA-R

Wireless Technologies
  • nRF52810 multiprotocol 2,4G...
  • package: QFN48pin
  • Packaging: REEL
Best Choice
NORDIC
NORDIC NRF52833-QDAA-R

NRF52833-QDAA-R

Wireless Technologies
  • BLE5.1 SoC 18GPIO 40L QFN
  • package: QFN40
  • Packaging: REEL
NORDIC
NORDIC NRF52833-CJAA-R

NRF52833-CJAA-R

Wireless Technologies
  • BLE5.1 SoC M4F + ANT +...
  • package: WLCSP3
  • Packaging: REEL
NORDIC
NORDIC NRF5340-QKAA-R

NRF5340-QKAA-R

Wireless Technologies
  • BLE 5.2 DUAL CORE SoC
  • package: aQFN94
  • Packaging: REEL
Topseller
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message