Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Wireless Technologies
  3. Wireless Microcontroller
  4. NORDIC Wireless Microcontroller
Please login for custom pricing, delivery terms and real time stock information

NRF52-DK

NORDIC
NORDIC NRF52-DK

image shown is a representation only

NRF52-DK

Description: nRF52 DK 2.4 GHz develop tool Supplier: NORDIC Matchcode: NRF52-DK Rutronik No.: RFMCU1061 Unit Pack: 1 MOQ: 1 package: QFN48pin Packaging: INDIVIDUAL
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Frequency min
2408 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-25 °C
Memory
FLASH
Memory size
512 kB
MCU Architectur
32 bit
Supply Volt.min
1.7 V
P(out)
4 dBm
Sensitivity
-96 dBm
RAM
64 kB
GPIO
31 no.
ADC resol.max
12 bit
ADC channels
10 no.
SPI
YES
I²C
YES
Other interface
UART
Oper.temp.max
70 °C
Supply volt.max
3.6 V
Automotive
NO
Package
QFN48pin
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Norway
ABC-Code
A
Supplier Lead time
6 weeks

The nRF52 DK is a versatile single board development kit for Bluetooth® Smart, ANT and 2.4GHz proprietary applications using the nRF52832 SoC. This kit supports development for the nRF52832 SoC.

The kit is hardware compatible with the Arduino Uno Revision 3 standard, making it possible to use 3rd-party shields that are compatible to this standard. An NFC antenna can be connected the kit to enable NFC tag functionality. The kit gives access to all I/O and interfaces via connectors and has 4 LEDs and 4 buttons which are user-programmable.

It supports the standard Nordic Software Development Tool-chain using Keil, IAR and GCC. Program/Debug options on the kit is Segger J-Link OB.

Features

  • Low cost single board development kit supporting Bluetooth Smart, ANT and 2.4GHz
  • Arduino Uno shield compatible
  • ARM mbed enabled
  • All GPIO and interfaces available at edge connectors
  • Segger J-Link OB Program/Debug supported


Request or order:

Please login
39,37 $
39,37 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Compatible

NORDIC
NORDIC NRF52811-QCAA-T

NRF52811-QCAA-T

Wireless Technologies
  • BT5+ANT+802.15.4 SoC+NFC+M4...
  • package: QFN32
  • Packaging: TRAY
NORDIC
NORDIC NRF52810-QFAA-R

NRF52810-QFAA-R

Wireless Technologies
  • nRF52810 multiprotocol 2,4G...
  • package: QFN48pin
  • Packaging: REEL
Best Choice
NORDIC
NORDIC NRF-PPK2

NRF-PPK2

Wireless Technologies
  • nRF Power Profiler Kit 2
  • Packaging: INDIVIDUAL
Topseller
NORDIC
NORDIC NRF52840-QFAA-F-R

NRF52840-QFAA-F-R

Wireless Technologies
  • BT5.0/802.15.4/ANT/2.4 QFN48 R
  • package: QFN48
  • Packaging: REEL
Topseller
NORDIC
NORDIC NRF52840-QFAA-F-R7

NRF52840-QFAA-F-R7

Wireless Technologies
  • BT5.0/802.15.4/ANT/2.4 QFN48 R
  • package: QFN48
  • Packaging: REEL
NORDIC
NORDIC NRF52840-QIAA-F-R

NRF52840-QIAA-F-R

Wireless Technologies
  • BT5.0/802.15.4/ANT/2.4...
  • package: aQFN73
  • Packaging: REEL
Topseller
NORDIC
NORDIC nRF52811-QCAA-B-R

nRF52811-QCAA-B-R

Wireless Technologies
  • BT5+ANT+802.15.4 SoC+M4...
  • package: QFN32
  • Packaging: REEL
NORDIC
NORDIC NRF52811-QCAA-B-R7

NRF52811-QCAA-B-R7

Wireless Technologies
  • BT5+ANT+802.15.4 SoC+M4...
  • package: QFN32
  • Packaging: REEL
NORDIC
NORDIC NRF52811-QFAA-B-R

NRF52811-QFAA-B-R

Wireless Technologies
  • BT5+ANT+802.15.4 SoC+M4...
  • package: QFN48pin
  • Packaging: REEL
NORDIC
NORDIC NRF52811-QFAA-B-R7

NRF52811-QFAA-B-R7

Wireless Technologies
  • BT5+ANT+802.15.4 SoC+M4...
  • package: QFN48pin
  • Packaging: REEL
NORDIC
NORDIC NRF52811-CAAA-B-R

NRF52811-CAAA-B-R

Wireless Technologies
  • BT5+ANT+802.15.4 SoC+M4...
  • package: WLCSP
  • Packaging: REEL
NORDIC
NORDIC NRF52811-CAAA-B-R7

NRF52811-CAAA-B-R7

Wireless Technologies
  • BT5+ANT+802.15.4 SoC+M4...
  • package: WLCSP
  • Packaging: REEL

Alternatives

NORDIC
NORDIC NRF52833-DK

NRF52833-DK

Wireless Technologies
  • DK BLE5.1 SoC M4F, ANT,...
  • package: aQFN73
  • Packaging: INDIVIDUAL
Topseller
NORDIC
NORDIC NRF52840-DONGLE

NRF52840-DONGLE

Wireless Technologies
  • NRF52840 USB Dongle
  • Packaging: INDIVIDUAL
Topseller
NORDIC
NORDIC NRF52840-DK

NRF52840-DK

Wireless Technologies
  • DK for nRF52840 BT5, ANT,...
  • Packaging: INDIVIDUAL
Topseller
NORDIC
NORDIC NRF5340-DK

NRF5340-DK

Wireless Technologies
  • DK for NRF5340 DUAL MCU
  • Packaging: INDIVIDUAL
Topseller
NORDIC
NORDIC nRF5340-Audio-DK

nRF5340-Audio-DK

Wireless Technologies
  • Audio DK for NRF5340 DUAL MCU
  • Packaging: INDIVIDUAL
Topseller
NORDIC
NORDIC THINGY53

THINGY53

Wireless Technologies
  • IoT Sensor Kit nrf5340 based
  • package: 1
  • Packaging: INDIVIDUAL
Topseller
NORDIC
NORDIC NRF21540-DB

NRF21540-DB

Wireless Technologies
  • Development Bundle(EK+DK)...
  • Packaging: INDIVIDUAL
Topseller
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message