NXJ1S1205MC-R13
NXJ1S1205MC-R13
Description:
DC/DC Mod 12V to 05V 1W 4,2kV
Supplier:
MURATA PS
Matchcode:
NXJ1S1205MC-R13
Rutronik No.:
ICDCDC5110
Unit Pack:
800
MOQ:
800
package:
SMD
Packaging:
REEL
Find Alternatives
Datasheet
- Power
- 1 W
- Vin(min)
- 10,8 V(DC)
- Vin(max)
- 13,2 V(DC)
- V out
- 5 V(DC)
- No.of outputs
- SINGLE
- Output current
- 200 mA
- Isolated
- YES
- Isolation
- 4,2 kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 72 %
- Series
- NXJ1
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- United Kingdom
- ABC-Code
- A
- Supplier Lead time
- 20 weeks