Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Passive Components
  3. Capacitors
  4. Ceramic Chip Special + THT
  5. MURATA Ceramic Chip Special + THT
Please login for custom pricing, delivery terms and real time stock information

KC355WD7LP225MV01L

MURATA
MURATA KC355WD7LP225MV01L

image shown is a representation only

KC355WD7LP225MV01L

Description: KC 2,2µF 450V 20% X7T 2x2220J-Lead AECQ Supplier: MURATA Matchcode: KC2,2U2220X7T450MAECQ2STACK Rutronik No.: KKS6109 Unit Pack: 200 MOQ: 1400 package: 2220 Packaging: REEL BLI
Find Alternatives
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

C(N)
2,2µ F
V(N)
450 V
Case size
2220
Pitch
J-LEAD mm
Dielectric
X7T
Style
SMD
Tolerance
20%
Design / type
2x2220
Automotive
AEC-Q(200)
Packaging
REEL BLI
Notes
HORIZONTAL
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
AUTOMOTIVE
Length
6.1 mm
Diameter/width
5.3 mm
Height
6.4 mm
Termination
NISN
Tape type
7 inch
Tape width
12 mm
Tape pitch
8 mm
RoHS Status
RoHS-conform
Package
2220
Bendingstrength
5 mm
Product status
PRODUCTION
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
A
Supplier Lead time
20 weeks

Request or order:

Please login Allocation
Article with this quantity is not orderable. Please send us a request.
2,17 $
3.038,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

TDK
TDK CKG57NX7T2W225M500JJ

CKG57NX7T2W225M500JJ

Passive Components
  • KC 2,2µF 450V 20% X7T...
  • package: 2220
  • Packaging: REEL BLI
TDK
TDK CKG57NX7T2W225M500JH

CKG57NX7T2W225M500JH

Passive Components
  • KC 2,2µF 450V 20% X7T...
  • package: 2220
  • Packaging: REEL BLI
MURATA
MURATA KRM55TR72E225MH01L

KRM55TR72E225MH01L

Passive Components
  • KC 2,2µF 250V 20% X7R...
  • package: 2220
  • Packaging: REEL BLI
TDK
TDK CKG57NX7R2E225M500JH

CKG57NX7R2E225M500JH

Passive Components
  • KC 2,2µF 250V 20% X7R...
  • package: 2220
  • Packaging: REEL BLI
MURATA
MURATA KRM31KR71H225KH01L

KRM31KR71H225KH01L

Passive Components
  • KC 2,2µF 50V 10% X7R 1x1206J-L
  • package: 1206
  • Packaging: REEL BLI
MURATA
MURATA KRM31KR72A225KH01L

KRM31KR72A225KH01L

Passive Components
  • KC 2,2µF 100V 10% X7R...
  • package: 1206
  • Packaging: REEL BLI
MURATA
MURATA ZRB157R61A225KE11D

ZRB157R61A225KE11D

Passive Components
  • KC 2,2µF 0402 10% 10V X5R...
  • package: 0402
  • Packaging: REEL PAP
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message