KRM31KR72A225KH01L
KRM31KR72A225KH01L
Description:
KC 2,2µF 100V 10% X7R 1x1206J-L
Supplier:
MURATA
Matchcode:
KC2,2U1206X7R100K NORM1STACK
Rutronik No.:
KKS5930
Unit Pack:
1000
MOQ:
2000
package:
1206
Packaging:
REEL BLI
Find Alternatives
- C(N)
- 2,2µ F
- V(N)
- 100 V
- Case size
- 1206
- Pitch
- J-LEAD mm
- Dielectric
- X7R
- Style
- SMD
- Tolerance
- 10%
- Design / type
- 1x1206
- Automotive
- NO
- Packaging
- REEL BLI
- Notes
- HORIZONTAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 3,7 mm
- Diameter/width
- 1,85 mm
- Height
- 2,7 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- RoHS Status
- RoHS-conform
- Package
- 1206
- Bendingstrength
- 5 mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 131 weeks