872630825
872630825
Description:
08P MILLIGRID 2,00MM BOTTOM AU
Supplier:
MOLEX
Matchcode:
872630825
Rutronik No.:
COREC28999
Unit Pack:
66
MOQ:
13860
Packaging:
TUBE
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 2.00 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 125 V
- Series
- 872
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- MILLI-GRID
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 20 weeks