416710007
416710007
Description:
08P BREAKAWAY HEADER FRICTION
Supplier:
MOLEX
Matchcode:
416710007
Rutronik No.:
COREC37594
Unit Pack:
200
MOQ:
1200
Packaging:
BULK
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 3.96 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 7.00 A
- Voltage rating
- 250 V
- Series
- 416...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- KK 396
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 30 weeks