194190001
194190001
Description:
08P MX150L PLUG AWG 18 TO 22
Supplier:
MOLEX
Matchcode:
194190001
Rutronik No.:
CONN8155
Unit Pack:
192
MOQ:
1152
Packaging:
BULK
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 5.84 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 18.0 A
- Voltage rating
- 00 V
- Series
- 194...
- AWG
- 18 to 22
- Feature funct.
- IP67 mated
- Family
- W-T-W
- Brand
- MX150L
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks