RF1342-000
RF1342-000
Description:
DECASMDC050F/60-2 0,55A 60V Res
Supplier:
LITTELFUSE
Matchcode:
DECASMDC050F/60-2
Rutronik No.:
FUSE9658
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Find Alternatives
Datasheet
- Termination
- SMT
- I(HOLD)
- 0.55 A
- Voltage
- 60 V
- Dimension
- 2018
- Version
- SMD
- I(MAX)
- 10 A
- Approvals
- UR/TUV
- Series
- RF
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks