LY10-DC8BR
LY10-DC8BR
Description:
08P WTB SOCKET HOUSING
Supplier:
JAE
Matchcode:
LY10DC8BR
Rutronik No.:
CONN7488
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 0.00 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- LY10
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Feature funct.
- .BROWN
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 31 weeks