BTG7050-2EPL
image shown is a representation only
HSS 50mOhm 28V TSDSO-14 SMD
Supplier: INFINEON
Matchcode: BTG7050-2EPL
Rutronik No.: ICIFP46577
Unit Pack: 3000
MOQ: 3000
package: TSDSO-14
Packaging: REEL
New Product
Parameter
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- TSDSO-14
- Channels
- 1
- R(on,typ)/Ch
- 50 mOhm
- V(op,min)
- 2.7 V
- V(op,max)
- 28 V
- I(lim,min)/Ch
- 0.00000005 A
- I(lim,max)/Ch
- 0.045 A
- Diagnostics
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- PROFET
- V(in,min)
- 3 V
- V(in,max)
- 28 V
- V(op,abs,max)
- 35 V
- t(off)
- 100 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- Application
- R,L,C load
- t(on)
- 130 µs
- Automotive
- YES
- Supplier Part
- SP005399332
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- Supplier Lead time
- 41 weeks